Bosch Rechargeable LED Light Light, 7500 lm, USB Type C Plug, 18V

Subtotal (1 unit)*

£337.65

(exc. VAT)

£405.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£337.65

*price indicative

RS Stock No.:
870-749
Mfr. Part No.:
0.601.4A5.001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Plug Type

USB Type C

Product Type

Light

Lamp Type

LED

Sub Type

Light

Luminous Flux

7500lm

Voltage

18V

Rechargeable

Yes

Colour

Blue

Height

366mm

Length

225mm

Width

225mm

Standards/Approvals

No

Lamp Supplied

Yes

Series

PRO GLA 18VH‑7500

COO (Country of Origin):
CN
The Bosch Cordless jobsite light delivers powerful illumination for trade and industry applications. With versatile lighting options, it ensures optimal visibility and adaptability across various work environments.

Outstanding performance with a maximum luminous flux of 7500 lm

Three adjustable brightness levels for tailored lighting

Hybrid power functionality allows for both corded and Cordless operation

Integrated USB-C port enables fast charging for devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy