Sunnex LED Machine Light, 24 V, IP43
- RS Stock No.:
- 298-994
- Mfr. Part No.:
- 34120
- Brand:
- Sunnex Equipment AB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 298-994
- Mfr. Part No.:
- 34120
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Voltage Rating | 24 V | |
| Wattage | 3.3 W | |
| IP Rating | IP43 | |
| Mains Plug Type | Type C - Europlug | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Voltage Rating 24 V | ||
Wattage 3.3 W | ||
IP Rating IP43 | ||
Mains Plug Type Type C - Europlug | ||
- COO (Country of Origin):
- SE
Fits most applications
Tellus is a versatile LED task light for industrial and other professional applications where flexibility is of importance. Its available in IP65 versions for use in harsh environments, dimmable version are also available. Typical applications are lighting for machining industry, production equipment, inspection and in vehicles. The aluminum lamp head and rugged arm make it usable in a variety of industrial and professional environments. Can be supplied with an external plugin 230V adapter. The adapters protection class is IP44. LED-technology delivers low energy consumption and long service life as well as high vibration durability and virtually no radiated heat in the light beam. The high CRI-value ensures high quality of the emitted light. 15° optics are fitted, interchangeable 20 & 30° optics are available. Customized versions available upon request.
Features and Benefits
Armlenght 700mm
IP43
Long service lige
Flexable arm
Robust lamp head
IP43
Long service lige
Flexable arm
Robust lamp head
Applications
Industrial amd products applications
Related links
- Sunnex LED Machine Light IP43
- Sunnex LED Machine Light IP20
- Sunnex LED Machine Light IP65
- Sunnex 313 LED Machine Light IP68, 420 mm
- Sunnex LED Machine Light IP20
- Phoenix Contact PLD M LED Machine Light Machine Light, 24 V dc
- LED2WORK LED Machine Light 24 V dc, 24 V dc
- Banner LEDRW LED Machine Light 24 V dc, 24 V dc