North POLYTRIL Grey Cotton Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 674-6721
- Mfr. Part No.:
- 2232273-11
- Brand:
- North
Subtotal (1 pair)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 561 unit(s) ready to ship
- Plus 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £5.14 |
*price indicative
- RS Stock No.:
- 674-6721
- Mfr. Part No.:
- 2232273-11
- Brand:
- North
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | No | |
| Series | POLYTRIL | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard No | ||
Series POLYTRIL | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Coating Nitrile Foam | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Polytril protective gloves
Polyamide / cotton /Lycra® knitted protective gloves
Black micro-porous nitrile coating on the palm and fingertips
Aerated back of hand
Knitted and elasticated cuff
The nitrile coating on the palm and fingertips provides exceptional resistance to abrasion and good sealing against oils
Provides a better grip in wet or dry environments
Product suitable for: light handling, assembly in greasy, wet environments. Assembly work, plumbing, carpentry, construction, automotive industry and household appliances
Bacou
Standards
EN 420-2003, EN 388-2003
Related links
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves XXL, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 11, Nitrile Foam Coating
- Honeywell Safety Polytril Air Comfort Black Cotton Polyamide Work Gloves Nitrile Foam Coating
