Milwaukee High Cut Yellow Polyester Cut Resistant Work Gloves, Size 10, XL, Polyurethane Coating
- RS Stock No.:
- 269-4455
- Mfr. Part No.:
- 4932492043
- Brand:
- Milwaukee
Discontinued product
- RS Stock No.:
- 269-4455
- Mfr. Part No.:
- 4932492043
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Milwaukee High Cut F Gloves provides excellent grip performance with nitrile dipped palm, material performs better than other materials in wide range of temperatures and oily surfaces. Its smart swipe palm and fingertips allows the use of touch screen devices without removing gloves.
Excellent breathability and all day comfort
3 times machine washable
3 times machine washable
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Cut Resistant |
Glove Material | Polyester |
Main Colour of Glove | Yellow |
Glove Coating | Polyurethane |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | A |
EN374 Chemical | No |
Range | High Cut |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |
Related links
- Showa Duracoil Grey HPPE, Polyester Cut Resistant Work Gloves,...
- Skytec Eco Rhodium Black, Grey HPPE, Polyester Cut Resistant Work...
- Skytec Eco Iridum Black, Grey HPPE, Polyester Cut Resistant Work...
- Ansell Grey Polyester Cut Resistant Cut Resistant Gloves, Size 10,...
- Milwaukee High Cut Grey HPPE, Nitrile, Nylon, Spandex Cut...
- Milwaukee High Cut Grey HPPE, Nitrile, Nylon, Spandex Cut...
- Milwaukee High Cut Grey HPPE, Nitrile, Nylon, Spandex Cut...
- Milwaukee High Cut Grey HPPE, Nitrile, Nylon, Spandex Cut...