RS PRO White Cotton Work Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 253-5113
- Mfr. Part No.:
- 640S
- Brand:
- RS PRO
Subtotal (1 pair)*
£7.39
(exc. VAT)
£8.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 793 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £7.39 |
*price indicative
- RS Stock No.:
- 253-5113
- Mfr. Part No.:
- 640S
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN388 Cut - Coup Test | No | |
| Safety Standard | EN 420 | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Coating | Uncoated | |
| Standards/Approvals | EN420, EU | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Colour White | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN388 Cut - TDM-100 Test No | ||
EN388 Cut - Coup Test No | ||
Safety Standard EN 420 | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Coating Uncoated | ||
Standards/Approvals EN420, EU | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
RS PRO Inspection Gloves
Introducing the range of RS PRO Inspection Gloves, a high-quality re-useable glove for a wide range of applications from light handling and maintenance operations where dexterity and sensitivity is required. These lightweight gloves are designed to be breathable and comfortable with optimum wearer comfort and dexterity in mind, while offering a good level of protection from contamination by the hand. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Liscombe White Cotton Gloves Cotton Coating
- Ansell ActivArmr White Polyester Work Gloves Uncoated Coating
- RS PRO White Cotton Size 11, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 7, Uncoated Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
