Ansell HyFlex 11-537 Black Fibreglass, HPPE, Nylon, Nylon, Spandex (Liner) Cut Resistant Gloves, Size 8, Nitrile Foam
- RS Stock No.:
- 248-5171
- Mfr. Part No.:
- 11537080
- Brand:
- Ansell
Subtotal (1 unit)*
£6.81
(exc. VAT)
£8.17
(inc. VAT)
FREE delivery for orders over £60.00
- 571 left, ready to ship
- Final 1 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | £6.81 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£13.81
(exc. VAT)
£16.57
(inc. VAT)
- RS Stock No.:
- 248-5171
- Mfr. Part No.:
- 11537080
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Fibreglass, HPPE, Nylon, Nylon, Spandex (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI, EN ISO | |
| Series | HyFlex 11-537 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Fibreglass, HPPE, Nylon, Nylon, Spandex (Liner) | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Safety Standard ANSI, EN ISO | ||
Series HyFlex 11-537 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Cut Resistant Gloves - 11537100
Features & Benefits
Applications
What materials contribute to the protective capabilities of the gloves?
How do these gloves maintain comfort during long hours of work?
What safety standards do these gloves comply with?
Can these gloves handle chemicals or liquid exposure?
Related links
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Cut Resistant Gloves Nitrile Foam
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 11, Nitrile Foam Coating



