Liscombe L6 Brown Leather Work Gloves, Size 9, Brontoguard Leather Coating

Stock information currently inaccessible
RS Stock No.:
230-1525
Mfr. Part No.:
L6-522-V
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

9

Material

Leather

Lining Material

Cotton, Polyester

Colour

Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Brontoguard Leather

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

No

Number of Gloves

1

Series

L6

Standards/Approvals

DIN EN 60903 IEC 60903

RoHS Status: Exempt

COO (Country of Origin):
GB
The Impacto high heat resistant leather gloves with flame retardant cotton lining and velcro cuff fastening. Can be used while handling hot sharp objects and furnace operations where high heat resistance required.

Welding Standard approved

Good resistance to cuts and abrasion

Kevlar sewn for extra seam strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy