ATG Maxidry Purple Nylon, Elastane Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 230-1495
- Mfr. Part No.:
- 56426-10B
- Brand:
- ATG
Subtotal (1 pair)*
£6.84
(exc. VAT)
£8.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,351 unit(s) ready to ship
- Plus 1,080 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.84 |
*price indicative
- RS Stock No.:
- 230-1495
- Mfr. Part No.:
- 56426-10B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon, Elastane | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Resistance Features | Anti-Slip | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | Maxidry | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon, Elastane | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Resistance Features Anti-Slip | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series Maxidry | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxidry gloves has 1 mm palm thickness and it is of a size 10.
Gauntlet 26 mm design
NBR coating
Related links
- ATG Maxidry Purple Nylon Size 9, Nitrile Coating
- ATG Maxidry Purple Nylon Size 11, Nitrile Coating
- ATG Maxidry Purple Nylon Size 7, Nitrile Coating
- ATG Maxidry Purple Nylon Size 8, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 10, Nitrile Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 10, Nitrile Foam Coating
- ATG MaxiDry Purple Nylon Polyester Nitrile Coating
- ATG MaxiDry Purple Nylon Polyester, High Performance Polyethylene Work Gloves 240mm

