Liscombe Blue, Grey Nylon Abrasion Resistant Work Gloves, Size 10
- RS Stock No.:
- 230-1483
- Mfr. Part No.:
- 503-10-XL
- Brand:
- Liscombe
Stock information currently inaccessible
- RS Stock No.:
- 230-1483
- Mfr. Part No.:
- 503-10-XL
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Blue, Grey | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Blue, Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
These 503-10 Gloves are typically used in automotive and assembly for tasks where the hand is used as a tool. VEP padding protects the palm, edge and back of the hand. It is XL size gloves.
Superior abrasion
Impact protection
Impact protection
Related links
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant Size 8, Nitrile Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Size 9, Polyurethane Coating
- Impacto, Visco-Elastic Polymer Coating
- Liscombe Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Pro Fit Blue Nitrile Abrasion Resistant Size 10
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
