ATG Maxiflex Black, Grey Spandex General Purpose Work Gloves, Size 11, NBR Coating
- RS Stock No.:
- 230-1477
- Mfr. Part No.:
- 42-875-11
- Brand:
- ATG
Price Each
£4.399
(exc. VAT)
£5.279
(inc. VAT)
84 In stock - FREE next working day delivery available
Units | Per unit | Per Pack* |
---|---|---|
12 + | £4.399 | £52.788 |
*price indicative
- RS Stock No.:
- 230-1477
- Mfr. Part No.:
- 42-875-11
- Brand:
- ATG
Related links
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m