- RS Stock No.:
- 230-1455
- Mfr. Part No.:
- 34-8753-10
- Brand:
- ATG
58 In stock - FREE next working day delivery available
Added
Price 1 Pair
£8.80
(exc. VAT)
£10.56
(inc. VAT)
Pair(s) | Per Pair |
1 + | £8.80 |
- RS Stock No.:
- 230-1455
- Mfr. Part No.:
- 34-8753-10
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxiflex cut gloves has 0.80 mm palm thickness and it is of a size 10.
3/4 coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Spandex |
Main Colour of Glove | Black, Green |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 3 |
EN388 2016 | 4331B |
EN388 Puncture | 1 |
Range | Maxiflex |
EN388 Cut - TDM-100 Test | B |
EN388 Cut - Coup Test | 3 |
Related links
- ATG Maxicut Green Size 10 NBR Coating
- ATG Maxiflex Black Size 11 NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Large,...
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxiflex Elite Blue Spandex Heat Resistant Work Gloves Large,...
- ATG MaxiFlex Black Spandex Cut Resistant Work Gloves Large, NBR Coating
- ATG Maxicut Black Size 10 NBR Coating
- ATG Maxiflex Light Blue Spandex Cut Resistant Work Gloves Medium,...