- RS Stock No.:
- 230-1449
- Mfr. Part No.:
- 34-824-07
- Brand:
- ATG
120 In stock - FREE next working day delivery available
Added
Price Each
£4.503
(exc. VAT)
£5.404
(inc. VAT)
Units | Per unit | Per Pack* |
12 + | £4.503 | £54.036 |
*price indicative |
- RS Stock No.:
- 230-1449
- Mfr. Part No.:
- 34-824-07
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxiflex gloves has 1 mm palm thickness and it is of a size 7.
Palm coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Heat Resistant |
Glove Material | Spandex |
Main Colour of Glove | Light Blue |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 3 |
EN388 2016 | 4131A |
EN388 Puncture | 1 |
Range | Maxiflex |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | A |
Related links
- ATG Maxiflex Black Size 7 NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Large,...
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves XS, NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves XXS, NBR Coating
- ATG Maxiflex Elite Blue Spandex Heat Resistant Work Gloves Small,...
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Small, NBR Coating
- ATG Maxiflex Light Blue Spandex Heat Resistant Work Gloves Medium,...
- ATG Maxicut Green Size 7 NBR Coating