- RS Stock No.:
- 230-1436
- Mfr. Part No.:
- 34-505-07
- Brand:
- ATG
152 In stock - FREE next working day delivery available
Added
Price 1 Pair
£7.85
(exc. VAT)
£9.42
(inc. VAT)
Pair(s) | Per Pair |
1 + | £7.85 |
- RS Stock No.:
- 230-1436
- Mfr. Part No.:
- 34-505-07
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxicut gloves has 1.60 mm palm thickness and it is of a size 7.
3/4 coated knitwrist
NBR coating
NBR coating
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant |
Glove Material | Polyester |
Main Colour of Glove | Blue |
Glove Coating | NBR |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 2016 | 4443C |
EN388 Puncture | 3 |
Range | Maxicut |
EN388 Cut - TDM-100 Test | C |
EN388 Cut - Coup Test | 4 |
Related links
- ATG MaxiCut Black Grey Polyester Cut Resistant Work Gloves Large,...
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves XS, NBR Coating
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves Large, NBR Coating
- ATG MaxiCut Black Grey Polyester Cut Resistant Work Gloves Medium,...
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves XL, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves XS, NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves Small, NBR Coating
- ATG Maxicut Green Size 7 NBR Coating