ATG Maxitherm Grey, Orange Acrylic, Polyester (Liner) Anti-Slip Work Gloves, Size 7, Small, Rubber Coating
- RS Stock No.:
- 230-1392
- Mfr. Part No.:
- 30-201-07
- Brand:
- ATG
197 In stock - FREE next working day delivery available
Added
Price 1 Pair
£7.05
(exc. VAT)
£8.46
(inc. VAT)
Pair(s) | Per Pair |
1 + | £7.05 |
- RS Stock No.:
- 230-1392
- Mfr. Part No.:
- 30-201-07
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG maxitherm gloves has 2.50 mm palm thickness and it is of a size 7. Brushed liner is soft and comfortable and keeps warm in cold conditions. It has non slip grip improves grip performance in wet applications.
Palm coated knitwrist
NRL coating
NRL coating
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Anti-Slip |
Glove Material | Acrylic, Polyester (Liner) |
Main Colour of Glove | Grey, Orange |
Glove Coating | Rubber |
EN388 Abrasion | 1 |
EN388 Tear | 4 |
EN388 2016 | 1241B |
EN388 Puncture | 1 |
Range | Maxitherm |
EN388 Cut - Coup Test | 2 |
EN388 Cut - TDM-100 Test | B |
Related links
- ATG MaxiTherm Grey Size 8 Rubber Coating
- ATG MaxiTherm Grey Size 9 Rubber Coating
- ATG Maxidry Purple Nylon Anti-Slip Work Gloves Small, Nitrile Coating
- ATG MaxiTherm Grey Size 10 Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves Medium,...
- ATG Maxitherm Grey Polyester (Liner) Anti-Slip Work Gloves XS,...
- ATG MaxiTherm Grey Size 11 Rubber Coating
- Portwest A140BK Black Acrylic Thermal Gloves Latex Coating