- RS Stock No.:
- 230-0727
- Mfr. Part No.:
- G798-09
- Brand:
- Reldeen
Available to back order for despatch when stock is available
Added
Price Each
£0.817
(exc. VAT)
£0.98
(inc. VAT)
Units | Per unit | Per Pack* |
12 + | £0.817 | £9.804 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 230-0727
- Mfr. Part No.:
- G798-09
- Brand:
- Reldeen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen gloves features PVC dots on the palm and back of the glove for added grip. Ideal for light assembly work / general handling and warehousing. It has elasticated knitted ribbed cuff to ensure a more comfortable and secure fit. It is unlined for better dexterity. It has blue dots & blue cuff and comes in L size.
EN 420:2003+A1:2009 Compliant
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Polyester |
Main Colour of Glove | Blue |
Related links
- Reldeen White Polyester General Purpose Work Gloves Large, PVC Coating
- Reldeen Blue Polyester Work Gloves Medium
- Reldeen Blue Polyester Work Gloves XL
- Reldeen Grey Polyester General Purpose Gloves Large
- Reldeen Blue Polyester Work Gloves Small
- Reldeen White Work Gloves Large
- Reldeen Black Polyester General Purpose Gloves Large, Polyurethane Coating
- Reldeen Green Nitrile Work Gloves Large