Reldeen White Work Gloves, Size 9
- RS Stock No.:
- 230-0707
- Mfr. Part No.:
- G580-09
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
£0.404
(exc. VAT)
£0.485
(inc. VAT)
- RS Stock No.:
- 230-0707
- Mfr. Part No.:
- G580-09
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9 | |
| Main Colour of Glove | White | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9 | ||
Main Colour of Glove White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Reldeen mixed fibre pvc dot gloves features an elasticated wrist for a secure fit and PVC dots on the palm for added grip. Ideal for general handling and light warehouse work. It comes in 9 size.
EN 420:2003+A1:2009 Compliant

