Reldeen Blue Polyester Work Gloves, Size 8
- RS Stock No.:
- 230-0726
- Mfr. Part No.:
- G798-08
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-0726
- Mfr. Part No.:
- G798-08
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 8 | |
| Glove Material | Polyester | |
| Main Colour of Glove | Blue | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 8 | ||
Glove Material Polyester | ||
Main Colour of Glove Blue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Reldeen gloves features PVC dots on the palm and back of the glove for added grip. Ideal for light assembly work / general handling and warehousing. It has elasticated knitted ribbed cuff to ensure a more comfortable and secure fit. It is unlined for better dexterity. It has blue dots & green cuff and comes in M size.
EN 420:2003+A1:2009 Compliant
