- RS Stock No.:
- 230-0639
- Mfr. Part No.:
- TC15-10
- Brand:
- Tornado
37 In stock - FREE next working day delivery available
Added
Price 1 Pair
£16.61
(exc. VAT)
£19.93
(inc. VAT)
Pair(s) | Per Pair |
1 + | £16.61 |
- RS Stock No.:
- 230-0639
- Mfr. Part No.:
- TC15-10
- Brand:
- Tornado
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Tornado full leather glove constructed from quality hide with seamless knitted dyneema based filament yarn liner. It has high abrasion resistance and elasticated knitted wrist for exacting fit. It is used in presswork, engineering, aerospace and construction. It comes in grey colour with 10 size. It has high abrasion resistance and elasticated knitted wrist for exacting fit.
The quality treated hide leather is sewn on to the knitted
Excellent Cut Resistance
Do not contain any substances known to cause allergies
Excellent Cut Resistance
Do not contain any substances known to cause allergies
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Yarn |
Main Colour of Glove | Grey |
Glove Coating | Leather |
Range | Colossus |
Related links
- Tornado Argent Grey Yarn Cut Resistant Cut Resistant Gloves Large,...
- Tornado Colossus Grey Leather Cut Resistant Work Gloves XL, Leather Coating
- Tornado Aura Grey Yarn Cut Resistant Cut Resistant Gloves Large,...
- Tornado Colossus Grey Leather Cut Resistant Work Gloves Large,...
- Tornado Colossus Grey Leather Cut Resistant Work Gloves Medium,...
- Tornado Aquaglass Grey Yarn Cut Resistant Cut Resistant Gloves...
- Tornado Colossus Grey Yarn Cut Resistant Cut Resistant Gloves XL,...
- Tornado Combat Plus Grey Leather Cut Resistant Heavy Handling...