Liscombe White Para Aramid Cut Resistant Gloves, Size 8, Heavyweight Hi-Cut Kevlar Coating
- RS Stock No.:
- 230-0606
- Mfr. Part No.:
- LN639-08
- Brand:
- Liscombe
Subtotal (1 pair)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 347 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £5.86 |
*price indicative
- RS Stock No.:
- 230-0606
- Mfr. Part No.:
- LN639-08
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Lining Material | Para Aramid | |
| Material | Para Aramid | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Heavyweight Hi-Cut Kevlar | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Lining Material Para Aramid | ||
Material Para Aramid | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test X | ||
Safety Standard EN 388, EN 420 | ||
Coating Heavyweight Hi-Cut Kevlar | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Liscombe Cut-Resistant Gloves, Size 8, White Colour - LN639-08
Use these high-quality gloves from Liscombe to protect your hands from injuries when handling hazardous objects. Thanks to their Kevlar coating, they're highly resistant to cuts and abrasions, making them suitable for handling sharp tools, glass and other objects. For comfort and breathability, these gloves have a knitted construction that helps to improve airflow, preventing sweat and irritation during extended periods of use.
Features & Benefits
• Ambidextrous design means you can wear the gloves on either hand for convenient use
• Elasticated wrist for a secure fit
• Conforms to EN388:2016 standards for protection against mechanical risks such as punctures and tears
Applications
• Mining and quarrying industries
• Construction sites
• Automotive industry
Can I use these gloves in high-heat environments?
Yes, these gloves are made of 100% aramid fabric for resistance to heat and can withstand temperatures up to +100°C, making them a good choice for use in hot environments.
Related links
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Traffi White Leather Size 8, Leather Coating
- Traffi White Leather Size 10, Leather Coating
- Traffi White Leather Size 12, Leather Coating
- Traffi White Leather Size 13, Leather Coating
- Traffi White Leather Size 11, Leather Coating
