Liscombe White Kevlar Cut Resistant Work Gloves, Size 8, Medium, Lightweight Seamless Knitted Levlar Coating
- RS Stock No.:
- 230-0601
- Mfr. Part No.:
- LN637-08
- Brand:
- Liscombe
17 In stock - FREE next working day delivery available
Added
Price 1 Pair
£3.00
(exc. VAT)
£3.60
(inc. VAT)
Pair(s) | Per Pair |
1 + | £3.00 |
- RS Stock No.:
- 230-0601
- Mfr. Part No.:
- LN637-08
- Brand:
- Liscombe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Liscombe gloves are made of 13 gauge lightweight seamless knitted Kevlar and comes in size 8. It used in manufacturing and assembly operations, material handling and general maintenance. It comes in 12 pairs per pack, 120 pairs per case.
Lightweight construction
Excellent cut resistance
Excellent dexterity
Excellent cut resistance
Excellent dexterity
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Kevlar |
Main Colour of Glove | White |
Glove Coating | Lightweight Seamless Knitted Levlar |
Related links
- Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves...
- Liscombe White Para-aramid Cut Resistant Cut Resistant Gloves...
- Liscombe Grey Leather Cut Resistant Work Gloves Medium, Leather Coating
- Liscombe White Polyamide Work Gloves Medium, Polyurethane Coating
- Liscombe Contact D Cut Yellow Fibres Cut Resistant Cut Resistant...
- Liscombe White Para-aramid Cut Resistant Cut Resistant Gloves...
- Liscombe White Kevlar Cut Resistant Work Gloves Large, Lightweight...
- Liscombe White Para-aramid Cut Resistant Cut Resistant Gloves...