Liscombe White Kevlar Cut Resistant Work Gloves, Size 10, Lightweight Seamless Knitted Levlar Coating
- RS Stock No.:
- 230-0603
- Mfr. Part No.:
- LN637-10
- Brand:
- Liscombe
Subtotal (1 pair)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 629 left, ready to ship
- Final 120 unit(s) shipping from 28 January 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £3.00 |
*price indicative
- RS Stock No.:
- 230-0603
- Mfr. Part No.:
- LN637-10
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Kevlar | |
| Main Colour of Glove | White | |
| Glove Coating | Lightweight Seamless Knitted Levlar | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Kevlar | ||
Main Colour of Glove White | ||
Glove Coating Lightweight Seamless Knitted Levlar | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe gloves are made of 13 gauge lightweight seamless knitted Kevlar and comes in size 10. It used in manufacturing and assembly operations, material handling and general maintenance. It comes in 12 pairs per pack, 120 pairs per case.
Lightweight construction
Excellent cut resistance
Excellent dexterity
