Reldeen G792 Grey Polyester Gloves, Size 11
- RS Stock No.:
- 221-4843
- Mfr. Part No.:
- G792-11
- Brand:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
£9.68
(exc. VAT)
£11.62
(inc. VAT)
- RS Stock No.:
- 221-4843
- Mfr. Part No.:
- G792-11
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Grey | |
| Series | G792 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Grey | ||
Series G792 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features General Purpose | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Grey Polyester Work Safety Gloves, Size 11
These Reldeen gloves are formulated with a polyester liner and a foam Nitrile Palm Coating. These materials make them the ideal lightweight gloves providing enhanced grip and resistance in wet or oily conditions whilst also delivering excellent abrasion protection and durability.
Features and Benefits
Features an elasticated knit wrist to ensure a more comfortable and secure fit.
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Seamless to provide increased comfort for long wear use.
Polyurethane/nitrile blend to deliver excellent abrasion protection and durability.
Applications
General handling
The Reldeen polyester liner with foam nitrile palm coating increases resistance to oils and offers a superior grip, especially in wet and oily conditions and o deliver excellent abrasion protection and durability. It used elasticated knit wrist to ensure
Certifications
Pack contains 12 pairs
Seamless to provide increased comfort
Category II PPE – Certified against PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN388:2016
FAQs
What is Nitrile coating?
Nitrile coating shields the hand against any skin conditions by preventing oil or grease from penetrating through the gloves.
Related links
- Reldeen G792 Grey Polyester Gloves, Size 9
- RS PRO Grey Polyester Gloves Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
- Unigloves 270E Black Size 11, Nitrile Coating

