Weller Weller Consumer Heat Resistant Work Gloves
- RS Stock No.:
- 208-3895
- Mfr. Part No.:
- WLACCSG-02
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-3895
- Mfr. Part No.:
- WLACCSG-02
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Glove Size | One Size | |
| Primary Glove Application | Heat Resistant | |
| Range | Weller Consumer | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Glove Size One Size | ||
Primary Glove Application Heat Resistant | ||
Range Weller Consumer | ||
- COO (Country of Origin):
- CN
The Weller Solder Heat Resistant Gloves protect your hands when soldering. Protects against high temperatures and with a universal size that is easy to wash and dry. They're the perfect combination of safety, breathability, feel and comfort.
Protect your hands from soldering and hot air, up to 570°F/300°C with the gloves' heat-resistant, silicone dots
Washable and easy-to-dry gloves fits both men and women (approximate 9.5 in. x 5.5 in. ) and can be used on left or right hand
Perfect combination of breathability, feel and comfort, made with heat-resistant polyester cotton
Enables safe effective handling of soldering tool
Washable and easy-to-dry gloves fits both men and women (approximate 9.5 in. x 5.5 in. ) and can be used on left or right hand
Perfect combination of breathability, feel and comfort, made with heat-resistant polyester cotton
Enables safe effective handling of soldering tool


