uvex u-chem 3300 Blue Bamboo Fibre, Nylon Chemical Resistant Gloves, Size 9, NBR Coating

Stock information currently inaccessible
RS Stock No.:
196-5211
Mfr. Part No.:
6097109
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Bamboo Fibre, Nylon

Main Colour of Glove

Blue

Glove Coating

NBR

Number of Gloves

1Pair

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

2121X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

u-chem 3300

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The uvex u-chem 3300 is a highly sensitive chemical protection glove certified to EN ISO 374-1:2016/Type A (J K L O P T). The bamboo fibre used in this model is particularly kind to skin and is comfortable to wear even for long periods, making it ideal for a whole host of applications.

Chemical protection glove with excellent tactile feel
Silicone-free according to imprint test
With gauntlet
Colour: Blue
Available in sizes: 7 to 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy