uvex Blue Nylon Chemical Resistant Work Gloves, Size 8, NBR Coating

Stock information currently inaccessible
RS Stock No.:
250-3263
Mfr. Part No.:
6097208
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Nylon

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

NBR

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Uvex U-Chem 3200 Chemical Safety Glove offers a secure grip for handling oil, cooling lubricants and chemicals, the new design stretches and moves easily with the hand giving high levels of dexterity, it also offers excellent chemical protection and resistance to oils and grease and suitable for wet and oily work environments.

Size 8
Nylon outer material
Nitrile rubber (NBR) coating
Fully coated
0.50 mm coating thickness
With gauntlet type
Blue, Black, Petrol colour

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy