Showa Duracoil Grey HPPE, Polyester Cut Resistant Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 186-2959
- Mfr. Part No.:
- 577 XL
- Brand:
- Showa
Stock information currently inaccessible
- RS Stock No.:
- 186-2959
- Mfr. Part No.:
- 577 XL
- Brand:
- Showa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE, Polyester | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| Range | Duracoil | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE, Polyester | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
Range Duracoil | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Showa Work Gloves has Foamed nitrile over fully dipped nitrile coating, over engineered fibre reinforced with HPPE. A foamed nitrile coating provides superior wet and dry grip while remaining breathable and flexible. The ergonomic design replicates the hands shape to reduce hand fatigue and maximize precision.
Size: XL
Unique SHOWA ergonomic shape that replicates the natural curve of the human hand
Seamless knit
High abrasion resistance level 4
Unique SHOWA ergonomic shape that replicates the natural curve of the human hand
Seamless knit
High abrasion resistance level 4
