Showa Duracoil Grey Work Gloves, Size 8
- RS Stock No.:
- 186-2945
- Mfr. Part No.:
- 546X L
- Brand:
- Showa
Stock information currently inaccessible
- RS Stock No.:
- 186-2945
- Mfr. Part No.:
- 546X L
- Brand:
- Showa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | 8 | |
| Main Colour of Glove | Grey | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Duracoil | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size 8 | ||
Main Colour of Glove Grey | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Duracoil | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Increased cut resistance performance due to engineered DURACoil wrapping technology
Optimal dexterity and tactile feel retained
Maximum comfort when performing delicate tasks due to soft and flexible HPPE properties combined with high multifilament wrapping technique
Seamless knit designed to prevent irritation
Designed for easy movement and continuous wear
A flexible, light glove providing effective protection against cuts
Cost-efficient gloves that can be laundered and re-used
Multi purpose cut glove at a nominal price
A light, elastic low lint glove
Light color helps identify soiling and contamination
Multifilament polyester wrapping DURACoil liner reinforced with HPPE
Uncoated palm
13-gauge liner
Seamless knit
High performance polyethylene (HPPE)
Applications
Intricate parts handling
Life sciences
Semiconductors
White goods
Component Assembly
Quality control
Optimal dexterity and tactile feel retained
Maximum comfort when performing delicate tasks due to soft and flexible HPPE properties combined with high multifilament wrapping technique
Seamless knit designed to prevent irritation
Designed for easy movement and continuous wear
A flexible, light glove providing effective protection against cuts
Cost-efficient gloves that can be laundered and re-used
Multi purpose cut glove at a nominal price
A light, elastic low lint glove
Light color helps identify soiling and contamination
Multifilament polyester wrapping DURACoil liner reinforced with HPPE
Uncoated palm
13-gauge liner
Seamless knit
High performance polyethylene (HPPE)
Applications
Intricate parts handling
Life sciences
Semiconductors
White goods
Component Assembly
Quality control
