Showa 451 Yellow Elastane Cut Resistant Work Gloves, Size 7, Nitrile Foam Coating

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
184-8485
Mfr. Part No.:
Showa 4561 6
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Elastane

Main Colour of Glove

Yellow

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN374 Chemical

No

EN407 Thermal

No

Range

451

EN511 Cold

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
US

Showa 451 Gloves Size 6


Cut resistant glove with ZORB-IT® TECHNOLOGY which provides outstanding grip in oily conditions due to an extra absorbant nitrile coating.

Features and Benefits


• Cut resistant: Level D (EN 388:2016)
• Liner is reinforced with Kevlar® for improved cut resistance
• Kevlar® liner is inherently flame resistant
• Lightweight, 15 gauge breathable liner allows warm air and moisture from inside to escape, keeping hands dry and comfortable
• ZORB-IT® sponge nitrile palm absorbs oil and grease to increase grip and durability in oily environments
• Manufactured using SHOWA’s patented hand former design for a comfortable fit and to minimise hand fatigue
• Seamless knitted liner prevents irritation

Typical Applications


• Automotive
• Construction
• Glass
• Oil & gas
• Steel & metals

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy