Scruffs Precision Glove Black General Purpose Work Gloves, Size 10
- RS Stock No.:
- 177-2328
- Mfr. Part No.:
- T50877
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2328
- Mfr. Part No.:
- T50877
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Main Colour of Glove | Black | |
| Number of Gloves | 2 | |
| Range | Precision Glove | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Main Colour of Glove Black | ||
Number of Gloves 2 | ||
Range Precision Glove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Exposed thumb and forefinger work gloves for improved dexterity. Include double stitched finger and padded palm & knuckle panels for extra protection.
Three cut finger arrangement
Double stitched palm
Fingertip reinforcement
Knuckle protection
Pre-curved fingers
Adjustable PU/Velcro straps
Close-fitting wear
Tear-resistant cuffs
Breathable back
Materials: 60% Polyamide, 15% Polyester, 15% PVC, 10% Cotton
Large size (10)
Double stitched palm
Fingertip reinforcement
Knuckle protection
Pre-curved fingers
Adjustable PU/Velcro straps
Close-fitting wear
Tear-resistant cuffs
Breathable back
Materials: 60% Polyamide, 15% Polyester, 15% PVC, 10% Cotton
Large size (10)
