uvex Black Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 175-4379
- Mfr. Part No.:
- 6024809
- Brand:
- Uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.92
(exc. VAT)
£17.90
(inc. VAT)
- RS Stock No.:
- 175-4379
- Mfr. Part No.:
- 6024809
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | General Purpose | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features General Purpose | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Uvex Work Gloves, Abrasion-Resistant, Size 9 - Unipur 6639 Series - 6024809
Hand yourself a safe solution with these work gloves from Uvex. They're made from PA, so they're flexible enough to cope with precision work in tough environments while also keeping your hands protected. A PUR coating provides additional safeguarding against abrasion. The gloves have an EN388 puncture rating of 1, so they can withstand needle-like perforations up to a force of 20N.
Features & Benefits
• Size 9 provides a good fit for large-sized hands
• EN388 abrasion factor of 4 means they're tested for up to 8000 rubs without holing
• EN388 tear rating of 3 for protection from tearing forces up to 50N
Applications
• Electronics assembly
• Automotive repair
• Mechanical engineering
How resistant are these gloves to mechanical cutting actions?
They have an EN388 cut rating of 1, so they provide a low level of protection from blades.
Related links
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
- Delta Plus HESTIA VV702NO Black Polyamide Work Gloves Polyurethane Coating

