Unigloves Nitrex 285RP Black, Purple Polyester General Handling Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 912-534
- Mfr. Part No.:
- 285RP-07
- Brand:
- Unigloves
Subtotal (1 pack of 5 pairs)*
£15.68
(exc. VAT)
£18.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.68 | £3.136 |
*price indicative
- RS Stock No.:
- 912-534
- Mfr. Part No.:
- 285RP-07
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | General Handling Gloves | |
| Material | Polyester | |
| Lining Material | Recycled Polyester | |
| Colour | Black, Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Oil and Grease | |
| Series | Nitrex 285RP | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type General Handling Gloves | ||
Material Polyester | ||
Lining Material Recycled Polyester | ||
Colour Black, Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Oil and Grease | ||
Series Nitrex 285RP | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
EN 374 Chemical No | ||
Standards/Approvals EN420 | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE glove offers superior safety and protection against various hazards in the workplace. Designed with compliance to European standards, its robust construction ensures reliability in demanding environments.
Conforms to Regulation EU 2016/425 for assured safety
Tested in accordance with EN ISO 21420:2020 to deliver reliable performance
Complies with EN 388:2016+A1:2018 for cut and abrasion resistance
Meets EN 407:2020 standards for heat and flame protection
Related links
- Unigloves Nitrex 285RP Black Size 10, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 9, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 11, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 8, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 6, Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
