Unigloves Nitrex Orange Polyester (Liner) Work Gloves, Size 11, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 5 pairs)*

£52.13

(exc. VAT)

£62.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.13£10.426

*price indicative

RS Stock No.:
912-526
Mfr. Part No.:
265RP-11
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

11

Product Type

Work Gloves

Lining Material

HPPE, Recycled Polyester, Steel

Material

Polyester (Liner)

Colour

Orange

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile Foam

Series

Nitrex

Mechanical Hazards EN 388

4X42D

Number of Gloves

10

Standards/Approvals

EN388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves PPE Glove is a protective personal equipment designed for safety and comfort. This high-quality glove offers reliable protection for various applications, ensuring compliance with EU regulations and industry standards.

Conforms to Regulation EU 2016/425 ensuring safety and compliance

Tested in accordance with EN 21420:2020 and EN 388:2016+A1:2018 standards

Categorised as PPE Category II which offering enhanced protection for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy