Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 876-876
- Mfr. Part No.:
- 11814060
- Brand:
- Ansell
Subtotal (1 box of 12 pairs)*
£48.44
(exc. VAT)
£58.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £48.44 | £4.037 |
*price indicative
- RS Stock No.:
- 876-876
- Mfr. Part No.:
- 11814060
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Safety Gloves | |
| Size | 6 | |
| Lining Material | Nylon, Elastane | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | HyFlex 11-814 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | OEKO-TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Safety Gloves | ||
Size 6 | ||
Lining Material Nylon, Elastane | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series HyFlex 11-814 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals OEKO-TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex glove is a high-precision multi-purpose safety glove designed for exceptional comfort and tactile control, enhancing productivity in various applications.
Engineered with AEROFIT Technology for improved tactility and sensitivity
Thinnest nitrile glove offering premium comfort for extended wear
Delivers Faster task completion for precision handling
Dermatologically tested and free from harmful substances for skin safety
Touchscreen compatible for continuous use with devices
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating


