Polyco Healthline Shield Black, Grey Nitrile Rubber General Handling Gloves, Size 9, Nitrile Coating

Image representative of range

Subtotal (1 box of 48 pairs)*

£81.60

(exc. VAT)

£97.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£81.60£1.70

*price indicative

RS Stock No.:
860-840
Mfr. Part No.:
GH800/09
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

General Handling Gloves

Material

Nitrile Rubber

Lining Material

Seamless Liner

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

Shield

Number of Gloves

24

Resistance Features

Abrasion Protection, Oil Resistant

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Standards/Approvals

UKCA

RoHS Status: Exempt

The Polyco Healthline dual nitrile glove designed for general handling tasks, providing superior grip and comfort through its innovative two-layer coating.

Utilises dual nitrile layers for exceptional grip and abrasion resistance

Achieves a Level 4 score in abrasion resistance as per EN388

Designed for optimal flexibility without sacrificing protection

Features a soft seamless knitted liner for enhanced comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy