Skytec Torq Chem X Black, Red Aramid, Steel Fibre Chemical Resistant Work Gloves, Size 11/XXL, Nitrile, PVC Coating

Subtotal (1 pack of 5 pairs)*

£78.46

(exc. VAT)

£94.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£78.46£15.692

*price indicative

RS Stock No.:
859-062
Mfr. Part No.:
SKG00093HL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Chemical Resistant Work Gloves

Size

11/XXL

Material

Aramid, Steel Fibre

Lining Material

15G Aramid/Steel Fibre

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

X

Series

Torq Chem X

Resistance Features

Cut Resistant, Impact Protection

Safety Standard

CAT II IMPACT Level 2

Coating

Nitrile, PVC

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
CN
The Skytec glove is a cut and impact resistant safety garment designed for chemical handling applications. Its combination of materials ensures both grip and protection against various hazards.

Cut resistance rated at Level E (EN3882016) and ANSI A5

Constructed from a 15g aramid/steel blend for enhanced cut protection

Flexible and soft due to the mix of PVC and nitrile, offering excellent abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy