Skytec Torq Chem X Black, Red Aramid, Steel Fibre Chemical Resistant Work Gloves, Size 9/L, Nitrile, PVC Coating

Image representative of range

Subtotal (1 pack of 5 pairs)*

£78.46

(exc. VAT)

£94.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£78.46£15.692

*price indicative

RS Stock No.:
859-059
Mfr. Part No.:
SKG00093HH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Chemical Resistant Work Gloves

Size

9/L

Lining Material

15G Aramid/Steel Fibre

Material

Aramid, Steel Fibre

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

X

Mechanical Hazards EN 388

Yes

Coating

Nitrile, PVC

Number of Gloves

10

Series

Torq Chem X

Resistance Features

Cut Resistant, Impact Protection

Safety Standard

CAT II IMPACT Level 2

Standards/Approvals

EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 , Impact Level 2, ANSI ISEA 105:2016

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
CN
The Skytec Work Glove is a cut and chemical resistance PVC/Nitrile impact glove which features responsive impact protection without sacrificing grip or chemical protection. It is a mix of PVC and nitrile which provides the benefits of both polymers. The Palm MADE of a foam ensures grip in dry, wet, oily and chemical handling applications. It provide excellent protection against mud, hydrocarbons, oil, and water. Standards = CAT III - 0598, EN 388:2016 +A1:2018 - 4X41EP, EN ISO 374-1:2016/Type A - AJKLMNOPT, EN ISO 374-5:2016, ANSI/ISEA 105, ANSI/ISEA 138

Ergonomically curved fingers to reduce hand fatigue

A Cushioned impact coverage balances dexterity with protection

Size L

A ANSI Level 2 impact coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy