uvex 60093 Green Bamboo Viscose, Elastane, HPPE, Polyamide, Steel Safety Gloves, Size 11, NBR Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£134.16

(exc. VAT)

£160.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£134.16£13.416

*price indicative

RS Stock No.:
858-030
Mfr. Part No.:
6009311
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Gloves

Size

11

Material

Bamboo Viscose, Elastane, HPPE, Polyamide, Steel

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Resistance Features

Abrasion Resistant, Cut Protection

Series

60093

Number of Gloves

2

Coating

NBR

Standards/Approvals

EN ISO 21420:2020

COO (Country of Origin):
DE
The Uvex cut protection glove offers exceptional safety and comfort with its patented Bamboo TwinFlex yarn technology, designed specifically for high cut protection and flexibility in various working environments.

Ergonomic fit for enhanced comfort

Extended service life due to Uvex protexxion zone

Good fit for improved dexterity

High visibility coating for increased safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy