uvex 60719 Green Cotton Flock Chemical Resistant Gloves, Size 11, NBR Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£17.80

(exc. VAT)

£21.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£17.80£1.483

*price indicative

RS Stock No.:
841-190
Mfr. Part No.:
6071911
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

11

Product Type

Chemical Resistant Gloves

Material

Cotton Flock

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Series

60719

Coating

NBR

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Chemical Resistant

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

COO (Country of Origin):
LK
The Uvex NBR Chemical Protection Glove with cotton flocking offers excellent abrasion resistance and reliable grip in damp and wet environments. It provides strong protection against oils greases acids and alkalis while maintaining high tactility and a perfect tactile feel for precision tasks.

Good mechanical abrasion resistance for durability

Reliable grip in wet work environments

Extremely flexible for ease of movement

Good fit ensures wearer comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy