Lebon Protection CLEAN PU Grey Polyethylene Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 808-140
- Mfr. Part No.:
- POWERFIT/11
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
£53.80
(exc. VAT)
£64.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.80 | £5.38 |
*price indicative
- RS Stock No.:
- 808-140
- Mfr. Part No.:
- POWERFIT/11
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyethylene | |
| Lining Material | Seamless Liner | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Safety Standard | CE, EN 388, EN ISO 21420 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Series | CLEAN PU | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyethylene | ||
Lining Material Seamless Liner | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture X | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Safety Standard CE, EN 388, EN ISO 21420 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Series CLEAN PU | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless Knitted Glove provides reliable hand protection with a flexible and comfortable fit. It is MADE from 100 percent high density polyethylene filament with elastane for durability. The PU coated Palm and fingertips ensure enhanced grip and abrasion resistance for demanding tasks.
Seamless knitted construction for comfort
High density polyethylene with elastane for strength
PU coated Palm and fingertips for grip
Elastic wrist for secure fit
Related links
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 11,
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
