Lebon Protection POWERWELD Black, Olive Green Aramid Thread, Cowsplit Leather, Goat Grain Leather Welding Gloves
- RS Stock No.:
- 808-131
- Mfr. Part No.:
- FLEXWELDER/8
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 12 pairs)*
£227.18
(exc. VAT)
£272.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.18 | £18.932 |
*price indicative
- RS Stock No.:
- 808-131
- Mfr. Part No.:
- FLEXWELDER/8
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Material | Aramid Thread, Cowsplit Leather, Goat Grain Leather | |
| Colour | Black, Olive Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 3 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | POWERWELD | |
| Standards/Approvals | EN ISO 21420 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Material Aramid Thread, Cowsplit Leather, Goat Grain Leather | ||
Colour Black, Olive Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture 3 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series POWERWELD | ||
Standards/Approvals EN ISO 21420 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- IN
The Lebon Protection Extra flexible black goat grain leather glove for a maximum comfort, fourchettes assembling for a better durability and an improved ergonomics to reach optimal dexterity for TIG welding applications.
15 cm soft green olive cow split leather cuff
100% para-aramid sewing thread
Related links
- Lebon Protection POWERWELD Black Cowsplit Leather, Goat Grain Leather Welding Gloves
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 8
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 6
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 10
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Lebon Protection POWERWELD Black Leather Welding Gloves
- Lebon Protection POWERWELD Black Para Aramid Welding Gloves, Size 7
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 12
