Lebon Protection GREENPROTECH Black, Grey Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane Cut Resistant

Image representative of range

Subtotal (1 pack of 10 pairs)*

£97.07

(exc. VAT)

£116.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£97.07£9.707

*price indicative

RS Stock No.:
808-121
Mfr. Part No.:
HYPERTOUCH/9
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

9

Product Type

Cut Resistant Gloves

Material

Carbon, High Density Polyethylene, HPPE, Polyamide, Elastane

Lining Material

Seamless Liner

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

2

EN 388 Blade

Yes

Safety Standard

EN 407, EN ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

Series

GREENPROTECH

Coating

Bi-Polymer

Standards/Approvals

EN388:2016+ A1:2018

EN 407 Thermal

Yes

COO (Country of Origin):
IN
The Lebon Protection Seamless knitted glove, 15 gauge, in 100% high density polyethylene, with elastane, 100% blue texturized polyamide, mineral filament and carbon filament.

Black BFR technology bi-polymer coating on Palm and fingertips

Coated reinforcement between thumb and forefinger

Elastic wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy