Lebon Protection GTA/D/M Blue, Yellow Para Aramid Hand Protection Gloves, Size 9
- RS Stock No.:
- 808-117
- Mfr. Part No.:
- GTA/D/M/10
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 6 pairs)*
£90.52
(exc. VAT)
£108.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.52 | £15.087 |
*price indicative
- RS Stock No.:
- 808-117
- Mfr. Part No.:
- GTA/D/M/10
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Hand Protection Gloves | |
| Size | 9 | |
| Material | Para Aramid | |
| Lining Material | Wool | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | 4 | |
| Safety Standard | EN 388:2016, EN 407 | |
| Series | GTA/D/M | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | ISO 13997 | |
| EN 407 Thermal | 4 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Hand Protection Gloves | ||
Size 9 | ||
Material Para Aramid | ||
Lining Material Wool | ||
Colour Blue, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade 4 | ||
Safety Standard EN 388:2016, EN 407 | ||
Series GTA/D/M | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals ISO 13997 | ||
EN 407 Thermal 4 | ||
- COO (Country of Origin):
- IN
The Lebon Protection Glove offers excellent heat and abrasion resistance, specially designed for industrial tasks where high temperatures are an issue. Its seamless construction ensures comfort while maintaining protection for users in demanding environments.
Provides protection against heat, withstanding temperatures up to 350°C
Manufactured from 100% para-aramid for enhanced durability
Seamless knitted design for superior comfort during prolonged use
Related links
- Lebon Protection GTA/D/M Blue Size 8
- Lebon Protection GTA/D/M Blue Size 7
- Lebon Protection GTA Yellow Para Aramid Gloves, Size 9
- Lebon Protection GTA Yellow Para Aramid Gloves, Size 7
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 10
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Lebon Protection POWERWELD White Para Aramid Welding Gloves, Size 11
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 12
