Lebon Protection POWERWELD Black, Olive Green Aramid Thread, Cowsplit Leather, Goat Grain Leather Welding Gloves
- RS Stock No.:
- 808-097
- Mfr. Part No.:
- FLEXWELDER/6
- Brand:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
£227.18
(exc. VAT)
£272.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.18 | £18.932 |
*price indicative
- RS Stock No.:
- 808-097
- Mfr. Part No.:
- FLEXWELDER/6
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Material | Aramid Thread, Cowsplit Leather, Goat Grain Leather | |
| Colour | Black, Olive Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | POWERWELD | |
| Standards/Approvals | EN ISO 21420 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Material Aramid Thread, Cowsplit Leather, Goat Grain Leather | ||
Colour Black, Olive Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series POWERWELD | ||
Standards/Approvals EN ISO 21420 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- IN
The Lebon Protection Welding glove is a high performance protective glove designed for demanding welding applications requiring heat resistance and durability. It combines premium leather construction with ergonomic design to deliver excellent comfort and dexterity during precise handling.
Heat resistant design protects against sparks and high temperatures
Para aramid stitching enhances strength and wear resistance
Flexible construction supports improved dexterity for welding tasks
EN388:2016+A1:2018 standard
Related links
- Lebon Protection POWERWELD Black Cowsplit Leather, Goat Grain Leather Welding Gloves
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 8
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 6
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 10
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Lebon Protection POWERWELD Black Leather Welding Gloves
- Lebon Protection POWERWELD Black Para Aramid Welding Gloves, Size 7
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 12
