Wonder Grip BEE-SMART Black, Blue Polyester Work Glove, Size XXL/11, Latex Coating
- RS Stock No.:
- 798-138
- Mfr. Part No.:
- WG4221112
- Brand:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
£34.83
(exc. VAT)
£41.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.83 | £2.903 |
*price indicative
- RS Stock No.:
- 798-138
- Mfr. Part No.:
- WG4221112
- Brand:
- Wonder Grip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Work Glove | |
| Size | XXL/11 | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | BEE-SMART | |
| Resistance Features | General Handling, Heat Resistant | |
| Safety Standard | EN 388:3131X, EN 407 X1XXXX | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Work Glove | ||
Size XXL/11 | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Series BEE-SMART | ||
Resistance Features General Handling, Heat Resistant | ||
Safety Standard EN 388:3131X, EN 407 X1XXXX | ||
Coating Latex | ||
Number of Gloves 12 | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip high-performance safety glove designed for general handling work where comfort, grip, and breathability are essential. it combines the bee-series knitting technique with HDML latex coating to deliver superior friction and control. the ultra-lightweight upper liner offers excellent torsion resistance and airflow, while dualiner support ensures a snug, secure fit for prolonged daily use.
Ultra lightweight liner offering both high resistance to torsion and unmatched breathability
Knitting technique creating a unique shape on the Palm and maximizing grip
High grip performance for safe handling in dry and wet applications
Soft coating, enhancing hand movement for superior dexterity and reduced muscular fatigue
Related links
- Wonder Grip BEE-SMART Black Size L/09, Latex Coating
- Wonder Grip BEE-SMART Black Size XL/10, Latex Coating
- Wonder Grip BEE-SMART Black Size M/08, Latex Coating
- Wonder Grip BEE-SMART Black Size S/07, Latex Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
