Wonder Grip BEE-SMART Black, Blue Polyester Work Glove, Size M/08, Latex Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£34.83

(exc. VAT)

£41.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£34.83£2.903

*price indicative

RS Stock No.:
798-135
Mfr. Part No.:
WG4220812
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

M/08

Product Type

Work Glove

Material

Polyester

Colour

Black, Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Series

BEE-SMART

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Resistance Features

General Handling, Heat Resistant

Safety Standard

EN 388:3131X, EN 407 X1XXXX

Coating

Latex

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip high-performance safety glove designed for general handling work where comfort, grip, and breathability are essential. it combines the bee-series knitting technique with HDML latex coating to deliver superior friction and control. the ultra-lightweight upper liner offers excellent torsion resistance and airflow, while dualiner support ensures a snug, secure fit for prolonged daily use.

Ultra lightweight liner offering both high resistance to torsion and unmatched breathability

Knitting technique creating a unique shape on the Palm and maximizing grip

High grip performance for safe handling in dry and wet applications

Soft coating, enhancing hand movement for superior dexterity and reduced muscular fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy