Tegera Black Fibre, Goatskin leather Welding Gloves
- RS Stock No.:
- 767-439
- Mfr. Part No.:
- 7787-12
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£224.19
(exc. VAT)
£269.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.19 | £37.365 |
*price indicative
- RS Stock No.:
- 767-439
- Mfr. Part No.:
- 7787-12
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Material | Fibre, Goatskin leather | |
| Colour | Black | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Material Fibre, Goatskin leather | ||
Colour Black | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offers exceptional cut protection and heat resistance, designed for those in demanding welding environments. Crafted from premium materials, this glove ensures comfort and durability while delivering top-tier performance.
Reinforced seams and grip patches ensure excellent control
Elasticated safety cuff provides a secure fit while working
Related links
- Tegera Black Fibre, Goatskin leather Welding Gloves
- Tegera Leather Split cowhide leather Welding Gloves 360mm
- Tegera Yellow Leather Welding Gloves 350mm
- Tegera White Leather Welding Gloves 350mm
- Tegera Full Grain Goatskin Leather Welding Gloves 360mm
- Tegera TEGERA White Leather Welding Gloves, Size 8
- Tegera 126A Yellow Size 8, Leather Coating
- Lebon Protection White Leather Welding Gloves
