Penta TOUCH-E Orange Natural Rubber Latex Light-Duty Natural Rubber Gloves, Size 7, Latex Coating
- RS Stock No.:
- 765-841
- Mfr. Part No.:
- JFO36-0/07
- Brand:
- Penta
Subtotal (1 pair)*
£61.08
(exc. VAT)
£73.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £61.08 |
*price indicative
- RS Stock No.:
- 765-841
- Mfr. Part No.:
- JFO36-0/07
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Light-Duty Natural Rubber Gloves | |
| Size | 7 | |
| Material | Natural Rubber Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | TOUCH-E | |
| Number of Gloves | 1 | |
| Safety Standard | CE, EN 388, IEC 61482 | |
| Resistance Features | Electric Arc Resistant, Electric Resistant | |
| Standards/Approvals | IEC 61482 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Light-Duty Natural Rubber Gloves | ||
Size 7 | ||
Material Natural Rubber Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series TOUCH-E | ||
Number of Gloves 1 | ||
Safety Standard CE, EN 388, IEC 61482 | ||
Resistance Features Electric Arc Resistant, Electric Resistant | ||
Standards/Approvals IEC 61482 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Insulating glove provides effective electric protection while facilitating excellent dexterity for various tactical applications. Designed from natural rubber, these gloves offer a secure grip and comfort for multiple industries.
Orange natural rubber provides optimal electric protection
Thin design enhances dexterity and ease of handling
Excellent grip for secure handling in damp conditions
Single layer construction reduces bulk without compromise
Related links
- Penta TOUCH-E Orange Natural Rubber Latex Light-Duty Natural Rubber Gloves Latex Coating
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 10
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 8
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 9
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
