Honeywell Safety 058311112X Red Latex Protective Gloves, Size 11

Image representative of range

Subtotal (1 pair)*

£25.18

(exc. VAT)

£30.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£25.18

*price indicative

RS Stock No.:
761-122
Mfr. Part No.:
058311112X
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

11

Product Type

Protective Gloves

Material

Latex

Colour

Red

Series

058311112X

Number of Gloves

2

Resistance Features

Acid Resistant, Arc Flash Protection, Low Temperature Resistant, Ozone

Safety Standard

Cat II PPE

Standards/Approvals

EN 60903

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy