Honeywell Safety 058307112X Red Latex Protective Gloves, Size 7
- RS Stock No.:
- 761-117
- Mfr. Part No.:
- 058307112X
- Brand:
- Honeywell Safety
Image representative of range
Subtotal (1 pair)*
£25.18
(exc. VAT)
£30.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £25.18 |
*price indicative
- RS Stock No.:
- 761-117
- Mfr. Part No.:
- 058307112X
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 7 | |
| Product Type | Protective Gloves | |
| Material | Latex | |
| Colour | Red | |
| Resistance Features | Acid Resistant, Arc Flash Protection, Low Temperature Resistant, Ozone | |
| Safety Standard | Cat II PPE | |
| Number of Gloves | 2 | |
| Series | 058307112X | |
| Standards/Approvals | EN 60903 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 7 | ||
Product Type Protective Gloves | ||
Material Latex | ||
Colour Red | ||
Resistance Features Acid Resistant, Arc Flash Protection, Low Temperature Resistant, Ozone | ||
Safety Standard Cat II PPE | ||
Number of Gloves 2 | ||
Series 058307112X | ||
Standards/Approvals EN 60903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Honeywell Safety 058407112X Red Natural Latex Protective Gloves, Size 7
- Honeywell Safety 058408112X Red Natural Latex Protective Gloves, Size 8
- Honeywell Safety 058409112X Red Natural Latex Protective Gloves, Size 9
- Honeywell Safety 058309112X Red Natural Latex Protective Gloves, Size 9
- Honeywell Safety 058308112X Red Natural Latex Protective Gloves, Size 8
- Honeywell Safety 058311112X Red Natural Latex Protective Gloves, Size 11
- Honeywell Safety 058310112X Red Natural Latex Protective Gloves, Size 10
- Honeywell Safety 058410112X Red Natural Latex Protective Gloves, Size 10
