Wonder Grip WG1857W Black, Red Elastane, Nylon Nitrile Coated Gloves, Size XL/10, Nitrile Coating
- RS Stock No.:
- 757-803
- Mfr. Part No.:
- WG1857W1012
- Brand:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
£53.15
(exc. VAT)
£63.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.15 | £4.429 |
*price indicative
- RS Stock No.:
- 757-803
- Mfr. Part No.:
- WG1857W1012
- Brand:
- Wonder Grip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | XL/10 | |
| Product Type | Nitrile Coated Gloves | |
| Lining Material | 18 Gauge Nylon, Elastane | |
| Material | Elastane, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | WG1857W | |
| Coating | Nitrile | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Resistance Features | General Handling | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size XL/10 | ||
Product Type Nitrile Coated Gloves | ||
Lining Material 18 Gauge Nylon, Elastane | ||
Material Elastane, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series WG1857W | ||
Coating Nitrile | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Resistance Features General Handling | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Nitrile Coated Glove delivers an 18 gauge extra fine nylon and spandex liner for a true second skin sensation. These lightweight gloves empower professionals in aerospace and electronics with the ultimate level of precision and tactile sensitivity.
Snug fit for maximum dexterity
Special coating for dry to oily environments
Seamless construction for exceptional softness
Superior grip for safe handling
Related links
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Traffi TG1895 Red Elastane Size 10, Nitrile Foam Coating
